
This 16-position rotary switch features a metal contact material with gold plating and a maximum voltage rating of 28V DC. It has a current rating of 200mA and is designed for through hole mount on a panel. The switch is lead free and RoHS compliant, making it suitable for a variety of applications. The actuator length is 9.53mm and the index angle is 22.5°, with fixed index stops.
Grayhill 51P22-01-1-16N-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P22-01-1-16N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
