This 16-position rotary switch features a 9.53mm actuator length and a gold-plated contact. It has a continuous index stop and is designed for through-hole panel mount applications. The switch is compliant with RoHS regulations and has a DC rated voltage of 28V and an AC voltage rating of 115V.
Grayhill 51P22-01-1-16S technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P22-01-1-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
