
This 16-position rotary switch from Grayhill features a 9.53mm actuator length and a 22.5° index angle. It has fixed index stops and is designed for through-hole or panel mount applications. The switch is rated for 28V DC and 115V AC and is compliant with RoHS regulations.
Grayhill 51P22-01-1-16S-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P22-01-1-16S-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.