
The 51P22-01-2-07S is a 7-position DP7T rotary switch with a maximum voltage rating of 28V DC and 220V AC. It features a through hole mount with panel termination and is packaged in bulk. The switch has a metal contact material with gold plating and a fixed index stop. It is compliant with RoHS regulations and has a radiation hardening of no.
Grayhill 51P22-01-2-07S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | DP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P22-01-2-07S to view detailed technical specifications.
No datasheet is available for this part.