
DP8T rotary switch featuring 8 positions and 2 poles per deck, with a 22.5° index angle and fixed index stops. Offers a 200mA current rating at 220VAC/28VDC and gold-plated metal contacts. Designed for through-hole, panel mounting with PC pin termination and a 9.53mm flatted shaft actuator. This RoHS compliant, lead-free component has a 1-deck configuration.
Grayhill 51P22-01-2-08S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.537inch |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | DP8T, 3P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P22-01-2-08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
