This 16-position rotary switch features a 9.53mm actuator length and 22.5° index angle. It has a current rating of 200mA and a DC rated voltage of 28V. The switch is designed for through hole, panel mount and has a gold contact plating. It is part of the 51 series and has a fixed index stop.
Sign in to ask questions about the Grayhill 51P22-01B16N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 51P22-01B16N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 51P22-01B16N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.