This 3-position SP3T rotary switch has a maximum DC voltage rating of 28V and is designed for through-hole mounting with PC pins. The switch is made with metal contacts and features a gold plating for corrosion resistance. It is not radiation hardened and is compliant with RoHS regulations. The switch is packaged in bulk and has a maximum AC voltage rating of 220V.
Grayhill 51P30-01-1-03S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P30-01-1-03S to view detailed technical specifications.
No datasheet is available for this part.