This 5-position SP5T rotary switch features a maximum DC voltage rating of 28V and is designed for through hole or panel mount applications. The switch has a gold contact plating and a metal contact material. It is not radiation hardened and is compliant with RoHS regulations.
Grayhill 51P30-01-1-05S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P30-01-1-05S to view detailed technical specifications.
No datasheet is available for this part.