This 7-position rotary switch features a metal contact material with gold plating and is rated for 28V DC and 220V AC. It is designed for through hole panel mount and is packaged in bulk. The switch is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP7T |
| RoHS | Compliant |