
DP6T rotary switch featuring 6 positions with a 30° index angle. This electromechanical component offers non-shorting contacts with gold plating for reliable performance. Rated for 200mA at 220VAC (115VAC also specified) and 28VDC, it mounts via through-hole or panel mount with PC pin terminations. The single deck design includes 2 poles per deck and a fixed number of index stops, all housed within a straight orientation with a stainless steel, flatted shaft.
Grayhill 51P30-01-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pins |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P30-01-2-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
