This 3P3T rotary switch has a maximum voltage rating of 28V DC and 220V AC, with a current rating of 200mA. It features a metal contact material with gold plating and a fixed index angle of 30°. The switch is designed for through hole, panel mount applications and is compliant with RoHS regulations. It has a single deck with three poles per deck and three positions. The switch is rated for a maximum actuator length of 9.53mm.
Grayhill 51P30-01-3-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P30-01-3-03S to view detailed technical specifications.
No datasheet is available for this part.