
Rotary switch featuring a 4PDT (4 Pole, Double Throw) configuration with 4 poles per deck across a single deck. This electromechanical component offers 2 positions with a 30° index angle and fixed index stops. It is designed for through-hole, panel mounting with PC pin termination and a straight orientation. The switch boasts a 200mA current rating and supports AC voltage ratings up to 220V (with a typical 115V rating) and DC voltage ratings up to 28V. The stainless steel shaft actuator has a length of 9.53mm, and the component is RoHS compliant.
Grayhill 51P30-01-4-02S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Shorting |
| Current Rating | 200mA |
| Depth | 0.537inch |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | 4PDT, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P30-01-4-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
