Electromechanical rotary switch featuring a 4P3T throw configuration with 3 positions and a 30° index angle. This single-deck switch offers non-shorting metal contacts with gold plating, rated for 0.2A at 28VDC and 115VAC (220VAC max). It includes a stainless steel shaft actuator with a 9.53mm length and mounts via through-hole, panel, with straight PC pin termination.
Grayhill 51P30-01-4-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pins |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P30-01-4-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.