This 2-position SPDT rotary switch features a maximum DC voltage rating of 28V and is designed for through hole mount applications. The switch has metal contacts with a gold plating and is packaged in bulk. It is compliant with RoHS regulations and has a maximum AC voltage rating of 220V. The switch is not radiation hardened and is intended for use in standard environments.
Grayhill 51PT30-01-1-02S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51PT30-01-1-02S to view detailed technical specifications.
No datasheet is available for this part.