This 5-position SP5T rotary switch features a maximum DC voltage rating of 28V and is designed for through-hole mounting. The switch has a metal contact material with gold plating and is packaged in bulk. It is not radiation hardened and has a termination type of PC pins. The switch is suitable for use in applications with a maximum AC voltage rating of 220V.
Grayhill 51PT30-01-1-05S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP5T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51PT30-01-1-05S to view detailed technical specifications.
No datasheet is available for this part.