
The 51PT30-01-2-04N is a 4-position DP4T rotary switch with a maximum voltage rating of 28V DC and a current rating of 200mA. It features a panel mount and through hole termination. The switch has a fixed index stop and a gold-plated contact. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 51PT30-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51PT30-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.