This 2-position 3-pole double throw rotary switch features a metal contact material with gold plating. It has a maximum voltage rating of 28V DC and 220V AC. The switch is designed for through hole and panel mount applications. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 51PT30-01-3-02N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51PT30-01-3-02N to view detailed technical specifications.
No datasheet is available for this part.