
This panel mount rotary switch features a 3-position throw configuration with a 22.5° index angle. It has a maximum voltage rating of 115V AC and 28V DC, with a maximum AC voltage rating of 220V. The switch is made with metal contacts and features a gold plating. It is available in a bulk packaging and is RoHS compliant.
Grayhill 51S22-01-1-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51S22-01-1-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.