This 8-position SP8T rotary switch is designed for panel mount applications and features a maximum voltage rating of 115V AC and 28V DC. The switch has a metal contact material with gold plating and is available in a bulk packaging option. The switch operates within a temperature range and is compliant with RoHS regulations. The switch has a fixed index stop and a 22.5° index angle, with a total actuator length of 9.53mm.
Grayhill 51S22-01-1-08S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51S22-01-1-08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.