
This 11-position SP11T rotary switch features a contact material of metal with gold plating and a current rating of 200mA. It has a maximum voltage rating of 28V DC and 220V AC, and is designed for panel mount applications. The switch has a fixed index stop and an index angle of 22.5°. It is available in a single deck configuration with 1 pole per deck and is packaged in bulk. The switch is compliant with RoHS regulations and is not radiation hardened.
Grayhill 51S22-01-1-11N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51S22-01-1-11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.