
Rotary switch, Single Pole 12 Throw (SP12T), featuring 12 positions with a 22.5° index angle and fixed index stops. This electromechanical component offers a 200mA current rating and a maximum voltage rating of 220VAC/28VDC. It includes a 12 flatted stainless steel shaft with a length of 9.53mm, a straight orientation, and solder lug terminations. The switch has one deck with one pole per deck, non-shorting metal contacts with gold plating, and is designed for panel mounting.
Grayhill 51S22-01-1-12N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51S22-01-1-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
