This 16-position SP16T rotary switch features a maximum DC voltage rating of 28V and an AC voltage rating of 220V. The switch has a gold contact plating and a metal contact material. It is designed for panel mount and is available in a bulk packaging option. The switch is not radiation hardened and has a solder termination.
Grayhill 51S22-01-1-16N-C technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP16T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51S22-01-1-16N-C to view detailed technical specifications.
No datasheet is available for this part.