This 16-position rotary switch features a metal contact material with gold plating, suitable for applications up to 28V DC. It is designed for panel mount applications and is available in bulk packaging. The switch does not offer radiation hardening and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP16T |
| RoHS | Compliant |