This rotary switch features a 30° index angle and fixed index stops. It has a metal contact material with gold plating and a shaft actuator. The switch is rated for a maximum DC voltage of 28V and an AC voltage of 115V. It is available in a bulk packaging and is compliant with RoHS regulations. The switch has a length of 27.84mm and a maximum actuator length of 9.53mm.
Grayhill 51S30-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 27.84mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP6T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51S30-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.