The 51S30-01-1-08S is an 8-position SP8T rotary switch from Grayhill. It features a contact material of metal and gold plating. The switch has a current rating of 200mA and a maximum voltage rating of 28V DC. It is designed for panel mount applications and is available in a bulk packaging configuration. The switch is RoHS compliant and has a fixed index stop configuration with an index angle of 30°.
Grayhill 51S30-01-1-08S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51S30-01-1-08S to view detailed technical specifications.
No datasheet is available for this part.