The Grayhill 51S30-01-3-03S is a 3-position 3-throw rotary switch with a maximum voltage rating of 115V AC and 28V DC. It features a panel mount design with a gold-plated metal contact and a fixed index angle of 30°. The switch has a single deck with three poles per deck and three positions. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 51S30-01-3-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51S30-01-3-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.