
This 4-position 4-pole rotary switch is designed for panel mount applications. It features a metal contact material with gold plating and a fixed index stop. The switch is rated for a maximum DC voltage of 28V and AC voltages of 115V and 220V. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 51S30-01-4-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51S30-01-4-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.