The 51SP22-01-1-15S is a 15-position SP15T rotary switch with a maximum voltage rating of 220V AC and 28V DC. It features a through hole panel mount and is constructed with metal contacts plated with gold. The switch has a fixed index angle of 22.5° and is designed for use in applications where a lead-free component is required. It is packaged in bulk and is compliant with RoHS regulations.
Grayhill 51SP22-01-1-15S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP15T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SP22-01-1-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.