This 16-position SP16T rotary switch is designed for use in applications with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a panel mount through-hole design and is constructed with metal contacts plated with gold. The switch has a lead-free construction and is compliant with RoHS regulations. It is suitable for use in a variety of environments, including those with a maximum AC voltage rating of 220V.
Grayhill 51SP22-01-1-16N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SP22-01-1-16N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
