The 51SP22-01-1-16NF is a 16-position SPDT rotary switch with a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220V. It features a flat shaft and a straight body orientation. The switch is designed for panel mount or through-hole mounting and has a termination style of PC pins. The switch has an electrical life of 25,000 hours and a maximum angle of throw of 22.5 degrees.
Grayhill 51SP22-01-1-16NF technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP16T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 22.5° |
| Number of Positions | 16 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 51SP22-01-1-16NF to view detailed technical specifications.
No datasheet is available for this part.