This 16-position rotary switch features a metal contact material with gold plating, supporting a maximum DC voltage rating of 28V. It is designed for through hole panel mount applications and is available in bulk packaging. The switch does not undergo radiation hardening and features PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| RoHS | Compliant |