This 7-position DP7T rotary switch features a metal contact material with gold plating and a maximum DC voltage rating of 28V. It has a maximum AC voltage rating of 115V and is designed for through hole mounting on a panel. The switch has a fixed index angle of 22.5° and is available in a bulk packaging option. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 51SP22-01-2-07N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | DP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SP22-01-2-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.