The 51SP22-01-2-07S is a 7-position DP7T rotary switch with a maximum DC voltage rating of 28V. It features a through hole mount with panel termination and a gold contact plating. The switch has a fixed index stop and a 22.5° index angle. It is rated for 220V AC and is available in bulk packaging.
Grayhill 51SP22-01-2-07S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | DP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51SP22-01-2-07S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.