The Grayhill 51SP30-01-1-03N is a SP3T rotary switch with a maximum DC voltage rating of 28V and a current rating of 200mA. It features a through hole panel mount and is available in a single deck configuration with one pole per deck. The switch has a fixed index angle of 30° and is rated for a maximum AC voltage of 220V. It is compliant with RoHS regulations and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 51SP30-01-1-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SP30-01-1-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.