The 51SP30-01-1-05S is a 5-position rotary switch with a maximum DC voltage rating of 28V. It features a metal contact material with gold plating and is designed for through hole mount on a panel. The switch has a bulk packaging style and is not radiation hardened. It is suitable for use in applications where a high level of reliability is required.
Grayhill 51SP30-01-1-05S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP5T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51SP30-01-1-05S to view detailed technical specifications.
No datasheet is available for this part.