This 6-position SP6T rotary switch features a stainless steel actuator with a gold-plated metal contact. It has a maximum voltage rating of 28V DC and 220V AC, and a current rating of 200mA. The switch is designed for through-hole mounting on a panel and has a fixed index stop. It is available in a single deck configuration with one pole per deck and a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 51SP30-01-1-06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Shorting |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 51 |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51SP30-01-1-06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.