The 51SP30-01-1-07N is a 7-position SP7T rotary switch from Grayhill. It has a maximum DC voltage rating of 28V and a current rating of 200mA. The switch is designed for through hole mounting and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened. The switch has a fixed index angle of 30° and a throw configuration of SP7T.
Grayhill 51SP30-01-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SP30-01-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.