This 11-position SP11T rotary switch features a metal contact material with gold plating, a current rating of 200mA, and a maximum DC voltage rating of 28V. It has a fixed index stop and a 30° index angle. The switch is designed for through-hole mounting on a panel and has a panel mount termination. It is available in a bulk packaging option.
Grayhill 51SP30-01-1-11N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51SP30-01-1-11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.