The 51SP30-01-2-05N is a DP5T rotary switch with a DC rated voltage of 28V and a current rating of 200mA. It features a panel mount/through hole package type and is designed for use in applications where a high level of reliability is required. The switch has a throw configuration of DP5T and is rated for use with a maximum voltage of 28V DC. It is also RoHS compliant and available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 51SP30-01-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SP30-01-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.