Six-position, double-pole, single-throw (DP6T) rotary switch featuring a latched mechanism and solder terminals. This through-hole mounted component offers a 30° index angle with fixed stops, a stainless steel shaft actuator measuring 9.53mm, and gold-plated metal contacts with a shorting contact style. Rated for 200mA and up to 220V AC / 28V DC, it includes one deck with two poles per deck and PC pin termination.
Checking distributor stock and pricing after the page loads.
Grayhill 51SP30-01-2-06S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Shorting |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pins |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
