This 3-position rotary switch features a 4P3T throw configuration and is rated for 28V DC and 220V AC. It has a metal contact material with gold plating and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for through-hole mounting on a panel.
Grayhill 51SP30-01-4-03S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SP30-01-4-03S to view detailed technical specifications.
No datasheet is available for this part.