This 51SPT22-01-2-04N rotary switch features a 9.53mm actuator length and a gold contact plating. It has a fixed index stop and is designed for through-hole panel mounting. The switch has a single deck with two poles per deck and four positions. It is rated for 115V AC and 28V DC.
Grayhill 51SPT22-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SPT22-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.