The 51SPT22-01-2-06N is a 6-position, 2-pole rotary switch with a through hole mount and a voltage rating of 115V AC and 28V DC. It features a gold contact plating and a fixed index stop. The switch has a single deck with 2 poles per deck and 6 positions. It is rated for use with a DC voltage of 28V.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |