This 8-position rotary switch features a 28V DC rated voltage and 115V AC voltage rating. It has a fixed index stop and a 22.5° index angle. The switch is lead-free and RoHS compliant, with a gold-plated contact. It is designed for through-hole or panel mount installation and has a single deck with two poles per deck.
Grayhill 51SPT22-01-2-08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SPT22-01-2-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.