The 51SPT30-01-1-02S is a 2-position, 1-pole, SP-throw rotary switch with a fixed index stop. It has a current rating of 200mA and a DC rated voltage of 28V. The switch is lead-free and RoHS compliant, and is available in a panel mount, through hole package. It has a gold-plated contact and is rated for 115V AC.
Grayhill 51SPT30-01-1-02S technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Contact Style | Shorting |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SPT30-01-1-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.