
The 51SPT30-01-1-10S is a 10-position SP10T rotary switch with a maximum voltage rating of 28V DC and a current rating of 200mA. It features a through hole mount and is designed for use in panel applications. The switch has a fixed index stop and a gold-plated contact. It is rated for use with a maximum AC voltage of 220V and a maximum DC voltage of 28V.
Grayhill 51SPT30-01-1-10S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SPT30-01-1-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
