This rotary switch features a 12-position, 1-deck design with a 30° index angle and a current rating of 200mA. It is constructed with gold-plated contacts and is rated for a DC voltage of 28V. The switch is RoHS compliant and is available in a panel mount, through hole configuration.
Grayhill 51SPT30-01-1-12N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SPT30-01-1-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.