The 51SPT30-01-3-02S is a 2-position rotary switch with a 28V DC rated voltage and 115V AC voltage rating. It features a through hole, panel mount design with gold contact plating. The switch has a fixed index stop and a 30° index angle. It is compliant with RoHS regulations and has a single deck with 3 poles per deck.
Grayhill 51SPT30-01-3-02S technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SPT30-01-3-02S to view detailed technical specifications.
No datasheet is available for this part.