This rotary switch features a 30° index angle, fixed index stops, and a gold-plated contact. It has a current rating of 200mA and a voltage rating of 28V DC. The switch is designed for panel mount through-hole installation and is compliant with RoHS regulations. It has a single deck with three poles per deck and four positions. The actuator length is 9.53mm.
Grayhill 51SPT30-01-3-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SPT30-01-3-04N to view detailed technical specifications.
No datasheet is available for this part.