This rotary switch features a 30° index angle and fixed index stops. It has a current rating of 200mA and a voltage rating of 28V DC. The switch is designed for through hole, panel mount and has a gold contact plating. It is available in a single deck configuration with one pole per deck and four positions. The actuator length is 9.53mm and the package quantity is one.
Grayhill 51SPT30-01B04S technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 51SPT30-01B04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.